AR02BTC6492 vs CMP040264K90.1%25PPM/KNP10 feature comparison

AR02BTC6492 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

CMP040264K90.1%25PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD MICROTECH GMBH ELECTRONIC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.325 mm
Package Length 1 mm 1.025 mm
Package Style SMT SMT
Package Width 0.5 mm 0.525 mm
Packing Method TR Tape
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 64900 Ω 64900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR02(B)
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 50 V
Base Number Matches 2 1
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare AR02BTC6492 with alternatives

Compare CMP040264K90.1%25PPM/KNP10 with alternatives