AR02BTC2802 vs AR02BBC2802 feature comparison

AR02BTC2802 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

AR02BBC2802 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Contact Manufacturer Contact Manufacturer
LIEAN-GIMN ENTERPRISE CO LTD LIEAN-GIMN ENTERPRISE CO LTD
unknown unknown
EAR99 EAR99
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR Bulk
0.0625 W 0.0625 W
28000 Ω 28000 Ω
FIXED RESISTOR FIXED RESISTOR
AR02(B) AR02(B)
0402 0402
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
0.1% 0.1%
25 V 25 V
1 1

Compare AR02BTC2802 with alternatives

Compare AR02BBC2802 with alternatives