AR02BPC3Y5762 vs RP73F1E57K6BTG feature comparison

AR02BPC3Y5762 Token Electronics Industry Co Ltd

Buy Now Datasheet

RP73F1E57K6BTG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 57600 Ω 57600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature HIGH PRECISION
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-STD-202

Compare AR02BPC3Y5762 with alternatives

Compare RP73F1E57K6BTG with alternatives