AR02BPC3Y5492N vs TC02G5492AC feature comparison

AR02BPC3Y5492N Token Electronics Industry Co Ltd

Buy Now Datasheet

TC02G5492AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD FENGHUA ADVANCED TECHNOLOGY
compliant unknown
EAR99 EAR99
Chip Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Bulk BULK
0.0625 W 0.0625 W
54900 Ω 54900 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1
CHIP
8533.21.00.30
70 °C

Compare AR02BPC3Y5492N with alternatives

Compare TC02G5492AC with alternatives