AR02BPC3Y38R3 vs TC0225B383JE4E feature comparison

AR02BPC3Y38R3 Token Electronics Industry Co Ltd

Buy Now Datasheet

TC0225B383JE4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
TOKEN ELECTRONICS INDUSTRY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.32 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Bulk TR, Plastic
0.0625 W 0.0625 W
38.3 Ω 38.3 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare AR02BPC3Y38R3 with alternatives

Compare TC0225B383JE4E with alternatives