AR02BBC2322 vs RT0402BRD1323K2L feature comparison

AR02BBC2322 Viking Tech Corp

Buy Now Datasheet

RT0402BRD1323K2L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP YAGEO CORP
SMT, 0402 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR, PAPER, 13 INCH
0.0625 W 0.0625 W
70 °C 70 °C
23200 Ω 23200 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
2 1
Yes

Compare AR02BBC2322 with alternatives

Compare RT0402BRD1323K2L with alternatives