AR02ATSY5760N
vs
AR02BBSX5760
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
VIKING TECH CORP
Package Description
SMT, 0402
SMT, 0402
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
576 Ω
576 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare AR02ATSY5760N with alternatives
Compare AR02BBSX5760 with alternatives