AQV255GSZ
vs
OCM202CLF-R2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Package Description |
ROHS COMPLIANT, MINIATURE, SOP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Samacsys Manufacturer |
Panasonic
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1.25 A
|
0.4 A
|
On-state Resistance-Max |
0.15 Ω
|
1.5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Packing Method |
TR
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AQV255GSZ with alternatives
Compare OCM202CLF-R2 with alternatives