AQR108-B0-EG-Y vs 88E1121RA0-TFE1C000 feature comparison

AQR108-B0-EG-Y Marvell Technology Group Ltd

Buy Now Datasheet

88E1121RA0-TFE1C000 Marvell Technology Group Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MARVELL SEMICONDUCTOR INC MARVELL SEMICONDUCTOR INC
Package Description LFBGA, QFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PBGA-B104 S-PQFP-G100
Length 11 mm 16 mm
Number of Functions 1 1
Number of Terminals 104 100
Operating Temperature-Max 108 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA QFP
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.57 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade OTHER
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 16 mm
Base Number Matches 1 1
Part Package Code QFP
Pin Count 100
Samacsys Manufacturer Marvell

Compare AQR108-B0-EG-Y with alternatives

Compare 88E1121RA0-TFE1C000 with alternatives