AQ147AR60CAJBE vs AQ137AR60CA7BE feature comparison

AQ147AR60CAJBE Kyocera AVX Components

Buy Now Datasheet

AQ137AR60CA7BE Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1111 , 1111
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 6e-7 µF 6e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.676 mm 1.676 mm
Length 2.79 mm 2.79 mm
Multilayer Yes Yes
Negative Tolerance 41.6667% 41.6667%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 41.6667% 41.6667%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1111 1111
Temperature Characteristics Code A A
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare AQ147AR60CAJBE with alternatives

Compare AQ137AR60CA7BE with alternatives