AQ137M430FA73A vs AQ137M430FA7BE feature comparison

AQ137M430FA73A Kyocera AVX Components

Buy Now Datasheet

AQ137M430FA7BE Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS:MIL-PRF-55681; MIL-PRF-123 STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance 0.000043 µF 0.000043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.676 mm 1.676 mm
JESD-609 Code e4 e4
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH BULK
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Silver/Nickel/Gold (Ag/Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare AQ137M430FA73A with alternatives

Compare AQ137M430FA7BE with alternatives