AQ137M430FA13A
vs
AQ147M430FATWE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1111
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.000043 µF
0.000043 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.676 mm
1.676 mm
JESD-609 Code
e4
e3
Length
2.79 mm
2.79 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
WAFFLE PACK
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
500 V
500 V
Size Code
1111
1111
Surface Mount
YES
YES
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
Compare AQ137M430FA13A with alternatives
Compare AQ147M430FATWE with alternatives