AQ12EA3R6BAJ3A vs AQ11EA3R6BA7BE feature comparison

AQ12EA3R6BAJ3A Kyocera AVX Components

Buy Now Datasheet

AQ11EA3R6BA7BE Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS:MIL-PRF-55681; MIL-PRF-123 STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance 0.0000036 µF 0.0000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.979 mm 0.979 mm
JESD-609 Code e0 e4
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2.78% 2.7778%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH BULK
Positive Tolerance 2.78% 2.7778%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code A A
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare AQ12EA3R6BAJ3A with alternatives

Compare AQ11EA3R6BA7BE with alternatives