AQ12EA1R6BATWE vs AQ12EA1R6BAJRE feature comparison

AQ12EA1R6BATWE Kyocera AVX Components

Buy Now Datasheet

AQ12EA1R6BAJRE Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000016 µF 0.0000016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.979 mm 0.979 mm
JESD-609 Code e3 e0
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 6.25% 6.25%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK TR, 13 INCH
Positive Tolerance 6.25% 6.25%
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code A A
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
Additional Feature STANDARDS:MIL-PRF-55681; MIL-PRF-123

Compare AQ12EA1R6BATWE with alternatives

Compare AQ12EA1R6BAJRE with alternatives