AQ115A751JA1WE
vs
AQ125A751JAJWE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.00075 µF
0.00075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.979 mm
0.979 mm
JESD-609 Code
e4
e0
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
WAFFLE PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0606
0606
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
-/+30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
1
1
Compare AQ115A751JA1WE with alternatives
Compare AQ125A751JAJWE with alternatives