AQ115A751JA1WE vs AQ115A751JA13A feature comparison

AQ115A751JA1WE Kyocera AVX Components

Buy Now Datasheet

AQ115A751JA13A Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AVX CORP AVX CORP
, 0606 , 0606
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
STANDARDS:MIL-PRF-55681; MIL-PRF-123 STANDARDS:MIL-PRF-55681; MIL-PRF-123
0.00075 µF 0.00075 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.979 mm 0.979 mm
e4 e4
1.4 mm 1.4 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
WAFFLE PACK TR, 13 INCH
5% 5%
50 V 50 V
0606 0606
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Palladium/Silver (Pd/Ag) Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1.4 mm 1.4 mm
1 1

Compare AQ115A751JA1WE with alternatives

Compare AQ115A751JA13A with alternatives