AQ0603FRNPO9BN101 vs 0603F0500101FCQS02A feature comparison

AQ0603FRNPO9BN101 YAGEO Corporation

Buy Now Datasheet

0603F0500101FCQS02A Knowles Capacitors

Buy Now Datasheet
Active Active
YAGEO CORP KNOWLES PRECISION DEVICES
, , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PAPER, 7 INCH Waffle Pack
1% 1%
50 V 50 V
AEC-Q200
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes

Compare AQ0603FRNPO9BN101 with alternatives

Compare 0603F0500101FCQS02A with alternatives