AQ0402JRNPO9BN560 vs CBR04C560J5GAC feature comparison

AQ0402JRNPO9BN560 YAGEO Corporation

Buy Now Datasheet

CBR04C560J5GAC KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP KEMET ELECTRONICS CORP
CHIP , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000056 µF 0.000056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
5% 5%
50 V 50 V
AEC-Q200
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
20 Weeks
KEMET

Compare AQ0402JRNPO9BN560 with alternatives

Compare CBR04C560J5GAC with alternatives