APX823-44W5G-7 vs ADM6316LARJ29AX-R7 feature comparison

APX823-44W5G-7 Diodes Incorporated

Buy Now Datasheet

ADM6316LARJ29AX-R7 Analog Devices Inc

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
DIODES INC ANALOG DEVICES INC
SOT SOIC
GREEN, SOT-25, 5 PIN LSSOP,
5 5
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
8 Weeks
Diodes Incorporated
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G5 R-PDSO-G5
e3 e0
3 mm 2.9 mm
3
1 1
1 1
5 5
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
1.3 mm 1.45 mm
0.04 mA
5.5 V 5.5 V
1.1 V 1 V
YES YES
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
+4.38V +2.93V
30
1.6 mm 1.6 mm
1 1
1.2 V

Compare APX823-44W5G-7 with alternatives

Compare ADM6316LARJ29AX-R7 with alternatives