APTM20HM20FTG
vs
APTM20HM20FTG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, SP4, 14 PIN
ROHS COMPLIANT, SP4, 14 PIN
Pin Count
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-06-27
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.10
Additional Feature
AVALANCHE RATED
AVALANCHE RATED
Avalanche Energy Rating (Eas)
2500 mJ
2500 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
89 A
89 A
Drain-source On Resistance-Max
0.024 Ω
0.024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XUFM-X14
R-XUFM-X14
JESD-609 Code
e1
e1
Moisture Sensitivity Level
1
1
Number of Elements
4
4
Number of Terminals
14
14
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
356 A
356 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Factory Lead Time
31 Weeks
Compare APTM20HM20FTG with alternatives
Compare APTM20HM20FTG with alternatives