APTB1615SURKMGKC
vs
KPTB-1615SURKMGKC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
1.60 X 1.50 MM, 0.70 MM HEIGHT, SMD, 4 PIN
1.60 X 1.50 MM, 0.70 MM HEIGHT, 0606, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HYPER RED/MEGA GREEN
HYPER RED/MEGA GREEN
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
0.03 A
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
150.0/30.0 mcd
150.0/30.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
0.7 mm
0.7 mm
Packing Method
TR
TR
Peak Wavelength
640/574 nm
640/574 nm
Shape
RECTANGULAR
RECTANGULAR
Size
1.5 mm
1.5 mm
Surface Mount
YES
YES
Terminal Pitch
1.75 mm
1.75 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
1
1
Pbfree Code
Yes