APT8028JVR
vs
STW21N90K5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
STMICROELECTRONICS
Part Package Code
ISOTOP
TO-247
Package Description
FLANGE MOUNT, R-PUFM-X4
ROHS COMPLIANT PACKAGE-3
Pin Count
4
3
Manufacturer Package Code
ISOTOP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
1300 mJ
170 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
800 V
900 V
Drain Current-Max (ID)
28 A
17 A
Drain-source On Resistance-Max
0.28 Ω
0.299 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PUFM-X4
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
4
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
500 W
210 W
Pulsed Drain Current-Max (IDM)
112 A
68 A
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Factory Lead Time
16 Weeks
Samacsys Manufacturer
STMicroelectronics
JEDEC-95 Code
TO-247
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare APT8028JVR with alternatives