APT8020B2FLLG vs APT6017JFLL feature comparison

APT8020B2FLLG Microchip Technology Inc

Buy Now Datasheet

APT6017JFLL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description B2, T-MAX-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 32 Weeks 32 Weeks
Avalanche Energy Rating (Eas) 3000 mJ 1600 mJ
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 600 V
Drain Current-Max (ID) 38 A 31 A
Drain-source On Resistance-Max 0.22 Ω 0.17 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PUFM-X4
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 152 A 124 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form THROUGH-HOLE UNSPECIFIED
Terminal Position SINGLE UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Power Dissipation-Max (Abs) 375 W
Reference Standard UL RECOGNIZED

Compare APT8020B2FLLG with alternatives

Compare APT6017JFLL with alternatives