APT6017JFLL
vs
APT6017B2LLG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
32 Weeks
Avalanche Energy Rating (Eas)
1600 mJ
1600 mJ
Case Connection
ISOLATED
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
600 V
Drain Current-Max (ID)
31 A
35 A
Drain-source On Resistance-Max
0.17 Ω
0.17 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PUFM-X4
R-PSIP-T3
JESD-609 Code
e1
e1
Number of Elements
1
1
Number of Terminals
4
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
375 W
Pulsed Drain Current-Max (IDM)
124 A
140 A
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
UNSPECIFIED
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
TMAX-3
Pin Count
3
Compare APT6017JFLL with alternatives
Compare APT6017B2LLG with alternatives