APT50M75LFLLG vs IPB80N06S2LH5ATMA1 feature comparison

APT50M75LFLLG Microchip Technology Inc

Buy Now Datasheet

IPB80N06S2LH5ATMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description TO-264, 3 PIN GREEN, PLASTIC, TO-263, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 32 Weeks
Avalanche Energy Rating (Eas) 2500 mJ 700 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 55 V
Drain Current-Max (ID) 57 A 80 A
Drain-source On Resistance-Max 0.075 Ω 0.0062 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-264AA TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 228 A 320 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Samacsys Manufacturer Infineon
Additional Feature LOGIC LEVEL COMPATIBLE

Compare APT50M75LFLLG with alternatives

Compare IPB80N06S2LH5ATMA1 with alternatives