APT50M60JN
vs
IXFN80N50Q3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
IXYS CORP
Part Package Code
ISOTOP
Package Description
FLANGE MOUNT, R-PUFM-X4
MINIBLOC-4
Pin Count
4
4
Manufacturer Package Code
ISOTOP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
71 A
63 A
Drain-source On Resistance-Max
0.06 Ω
0.065 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
1200 pF
JESD-30 Code
R-PUFM-X4
R-PUFM-X4
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
690 W
Power Dissipation-Max (Abs)
690 W
780 W
Pulsed Drain Current-Max (IDM)
284 A
240 A
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
125 ns
Turn-on Time-Max (ton)
105 ns
Base Number Matches
2
2
Avalanche Energy Rating (Eas)
5000 mJ
Compare APT50M60JN with alternatives
Compare IXFN80N50Q3 with alternatives