APT5024BFLLG vs IXFH21N50Q feature comparison

APT5024BFLLG Microchip Technology Inc

Buy Now Datasheet

IXFH21N50Q IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC IXYS CORP
Package Description TO-247, 3 PIN TO-247, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 32 Weeks
Avalanche Energy Rating (Eas) 960 mJ 1500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 22 A 21 A
Drain-source On Resistance-Max 0.24 Ω 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247AD TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 88 A 84 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-247
Pin Count 3
Additional Feature AVALANCHE RATED

Compare APT5024BFLLG with alternatives

Compare IXFH21N50Q with alternatives