APT5022BNF-BUTT
vs
APT5022BNR-BUTT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED POWER TECHNOLOGY INC
|
ADVANCED POWER TECHNOLOGY INC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
500 V
|
500 V
|
Drain Current-Max (ID) |
27 A
|
27 A
|
Drain-source On Resistance-Max |
0.22 Ω
|
0.22 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
350 pF
|
|
JEDEC-95 Code |
TO-247
|
TO-247
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
360 W
|
360 W
|
Pulsed Drain Current-Max (IDM) |
108 A
|
108 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
245 ns
|
|
Turn-on Time-Max (ton) |
122 ns
|
|
Base Number Matches |
2
|
2
|
Avalanche Energy Rating (Eas) |
|
1300 mJ
|
|
|
|
Compare APT5022BNF-BUTT with alternatives
Compare APT5022BNR-BUTT with alternatives