APT40DC120HJ
vs
KBPC4012PW-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SURGE COMPONENTS INC
Part Package Code
ISOTOP
Package Description
ROHS COMPLIANT, ISOTOP-4
S-PUFM-W4
Pin Count
4
Manufacturer Package Code
ISOTOP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW NOISE
LOW POWER LOSS
Breakdown Voltage-Min
1200 V
1200 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON CARBIDE
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
1.1 V
JESD-30 Code
R-XUFM-X4
S-PUFM-W4
Non-rep Pk Forward Current-Max
500 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
40 A
40 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
1200 V
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
2
Reference Standard
UL RECOGNIZED
Compare APT40DC120HJ with alternatives