APT2X31D80J
vs
BY359-1500
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ADVANCED POWER TECHNOLOGY INC
|
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
|
Part Package Code |
ISOTOP
|
|
Package Description |
R-PUFM-X4
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
ISOTOP
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
|
Application |
ULTRA FAST SOFT RECOVERY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
2.3 V
|
2.3 V
|
JESD-30 Code |
R-PUFM-X4
|
|
Non-rep Pk Forward Current-Max |
210 A
|
60 A
|
Number of Elements |
2
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
30 A
|
6.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
800 V
|
1500 V
|
Reverse Current-Max |
250 µA
|
|
Reverse Recovery Time-Max |
0.075 µs
|
0.6 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare APT2X31D80J with alternatives