APT10025JLC vs APT10026JNR feature comparison

APT10025JLC Microsemi Corporation

Buy Now Datasheet

APT10026JNR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC ADVANCED POWER TECHNOLOGY INC
Part Package Code ISOTOP
Package Description FLANGE MOUNT, R-PUFM-X4 FLANGE MOUNT, R-PUFM-D2
Pin Count 4
Manufacturer Package Code ISOTOP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature FAST SWITCHING
Avalanche Energy Rating (Eas) 3600 mJ 3600 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1000 V 1000 V
Drain Current-Max (ID) 34 A 33 A
Drain-source On Resistance-Max 0.25 Ω 0.26 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PUFM-X4 R-PUFM-D2
Number of Elements 1 1
Number of Terminals 4 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 136 A 132 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 690 W
Reference Standard UL RECOGNIZED

Compare APT10025JLC with alternatives

Compare APT10026JNR with alternatives