APT10025JLC
vs
APT10026JNR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED POWER TECHNOLOGY INC
|
ADVANCED POWER TECHNOLOGY INC
|
Part Package Code |
ISOTOP
|
|
Package Description |
FLANGE MOUNT, R-PUFM-X4
|
FLANGE MOUNT, R-PUFM-D2
|
Pin Count |
4
|
|
Manufacturer Package Code |
ISOTOP
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
FAST SWITCHING
|
|
Avalanche Energy Rating (Eas) |
3600 mJ
|
3600 mJ
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
1000 V
|
1000 V
|
Drain Current-Max (ID) |
34 A
|
33 A
|
Drain-source On Resistance-Max |
0.25 Ω
|
0.26 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PUFM-X4
|
R-PUFM-D2
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
136 A
|
132 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
690 W
|
Reference Standard |
|
UL RECOGNIZED
|
|
|
|
Compare APT10025JLC with alternatives
Compare APT10026JNR with alternatives