APSG160EFM271MH06S vs RR71C271MDN1PH feature comparison

APSG160EFM271MH06S Chemi-Con

Buy Now Datasheet

RR71C271MDN1PH Nichicon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
NIPPON CHEMI-CON CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
270 µF 270 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
22 mΩ 7 mΩ
e3 e3
0.864 mA 0.648 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
BULK TAPE
POLARIZED POLARIZED
20% 20%
16 V 16 V
3300 mA 6100 mA
NO NO
0.12 0.08
TIN TIN
WIRE WIRE
1 1
Yes
8532.22.00
Nichicon

Compare APSG160EFM271MH06S with alternatives

Compare RR71C271MDN1PH with alternatives