APSF2R5ETD561MF08S vs A750EK567M0EDAE020 feature comparison

APSF2R5ETD561MF08S Chemi-Con

Buy Now Datasheet

A750EK567M0EDAE020 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Additional Feature ESR IS MEASURED AT 100KHZ-300KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 5 mΩ 20 mΩ
JESD-609 Code e3
Leakage Current 0.5 mA 0.28 mA
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 590 mA 134.5 mA
Surface Mount NO NO
Tan Delta 0.1 0.12
Terminal Finish TIN
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare APSF2R5ETD561MF08S with alternatives

Compare A750EK567M0EDAE020 with alternatives