APSF160ETB101MFA5S vs APSA160ETC101MFA5S feature comparison

APSF160ETB101MFA5S Chemi-Con

Buy Now Datasheet

APSA160ETC101MFA5S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ESR MEASURED AT 100 TO 300 KHZ
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 25 mΩ 25 mΩ
Leakage Current 0.5 mA 0.32 mA
Manufacturer Series PSF PSA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2820 mA 2820 mA
Surface Mount NO NO
Tan Delta 0.1 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Packing Method TAPE
Terminal Finish TIN BISMUTH

Compare APSF160ETB101MFA5S with alternatives

Compare APSA160ETC101MFA5S with alternatives