APSF160ETB101MFA5S
vs
APSA160ETC101MFA5S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ESR MEASURED AT 100 TO 300 KHZ
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (SOLID POLYMER)
|
ALUMINUM (SOLID POLYMER)
|
ESR |
25 mΩ
|
25 mΩ
|
Leakage Current |
0.5 mA
|
0.32 mA
|
Manufacturer Series |
PSF
|
PSA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
2820 mA
|
2820 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
0.12
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Packing Method |
|
TAPE
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare APSF160ETB101MFA5S with alternatives
Compare APSA160ETC101MFA5S with alternatives