APSD00080750471M00 vs BPSD00080750471M00 feature comparison

APSD00080750471M00 Pulse Electronics Corporation

Buy Now Datasheet

BPSD00080750471M00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks 10 Weeks
Case/Size Code 3128 3128
Construction Rectangular Rectangular
Core Material Ferrite
DC Resistance 1.96 Ω 1.96 Ω
Inductance-Nom (L) 470 µH 470 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5 mm 5 mm
Package Length 7.8 mm 7.8 mm
Package Style SMT SMT
Package Width 7 mm 7 mm
Packing Method TR, Plastic, 13 Inch TR, 13 Inch
Rated Current-Max 0.34 A 0.34 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 20% 20%
Base Number Matches 3 3
Samacsys Manufacturer Pulse Electronics

Compare APSD00080750471M00 with alternatives