APSD00080735100M00
vs
NPI73C100MTRF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
CHIP
3128
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
3128
3128
Construction
Rectangular
Rectangular
Core Material
FERRITE
DC Resistance
0.08 Ω
0.0803 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.5 mm
3.5 mm
Package Length
7.8 mm
7.8 mm
Package Style
SMT
SMT
Package Width
7 mm
7 mm
Packing Method
TR, Plastic, 13 Inch
TR, 13 Inch
Rated Current-Max
1.44 A
1.44 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
2.52 MHz
0.001 MHz
Tolerance
20%
20%
Base Number Matches
3
1
Pbfree Code
Yes
Factory Lead Time
16 Weeks
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare APSD00080735100M00 with alternatives
Compare NPI73C100MTRF with alternatives