APSC2R5EFC821MH08S vs FP-2R5RE821M-R5CG feature comparison

APSC2R5EFC821MH08S Chemi-Con

Buy Now Datasheet

FP-2R5RE821M-R5CG FUJITSU Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP FUJITSU LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR MEASURED AT 100KHZ-300KHZ
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 5 mΩ
JESD-609 Code e6 e3
Leakage Current 0.5 mA 0.5125 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 6100 mA 6630 mA
Surface Mount NO NO
Tan Delta 0.1 0.15
Terminal Finish TIN BISMUTH Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Manufacturer Series RE

Compare APSC2R5EFC821MH08S with alternatives

Compare FP-2R5RE821M-R5CG with alternatives