APSC2R5EC5821MH08J vs RL80E821MDNASQCG feature comparison

APSC2R5EC5821MH08J United Chemi-Con Inc

Buy Now Datasheet

RL80E821MDNASQCG Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (SOLID POLYMER)
ESR 5000 mΩ 6 mΩ
Length 8 mm 8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 6100 mA 610 mA
Series PSC
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature ESR IS MEASURED AT 100 KHZ
JESD-609 Code e3
Leakage Current 0.512 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.12
Terminal Finish TIN
Terminal Shape WIRE

Compare RL80E821MDNASQCG with alternatives