APSC00101151681T00
vs
APSC00101151681T00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Y
Reach Compliance Code
compliant
compliant
Case/Size Code
4141
4141
Construction
Rectangular
Rectangular
Core Material
Ferrite
FERRITE
DC Resistance
1.6 Ω
1.6 Ω
Inductance-Nom (L)
680 µH
680 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
5.1 mm
5.1 mm
Package Length
10.5 mm
10.5 mm
Package Style
SMT
SMT
Package Width
10.3 mm
10.3 mm
Packing Method
TR, Plastic, 13 Inch
TR, Plastic, 13 Inch
Rated Current-Max
0.46 A
0.51 A
Reference Standard
AEC-Q200
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
30%
30%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare APSC00101151681T00 with alternatives
Compare APSC00101151681T00 with alternatives