APSA6R3EC5391MHB5S vs RR50J391MDN1PX feature comparison

APSA6R3EC5391MHB5S Chemi-Con

Buy Now Datasheet

RR50J391MDN1PX Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 8 mΩ 5 mΩ
JESD-609 Code e6 e3
Leakage Current 0.4914 mA 0.614 mA
Length 11.5 mm 11.5 mm
Manufacturer Series PSA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 5080 mA 6630 mA
Series PSA
Surface Mount NO NO
Tan Delta 0.08 0.15
Terminal Finish Tin/Bismuth (Sn/Bi) TIN
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Samacsys Manufacturer Nichicon

Compare APSA6R3EC5391MHB5S with alternatives

Compare RR50J391MDN1PX with alternatives