APSA2R5ETB821MHB5S vs FP-2R5RE821M-R5R feature comparison

APSA2R5ETB821MHB5S Chemi-Con

Buy Now Datasheet

FP-2R5RE821M-R5R Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (DRY/SOLID)
ESR 7 mΩ 5 mΩ
JESD-609 Code e6 e3
Leakage Current 0.41 mA 0.513 mA
Manufacturer Series PSA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 5580 mA 663 mA
Surface Mount NO NO
Tan Delta 0.08 0.15
Terminal Finish TIN BISMUTH Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
HTS Code 8532.22.00
Additional Feature ESR IS MEASURED AT 100 KHZ
Diameter 8 mm
Length 11.5 mm
Package Style Radial
Terminal Pitch 3.5 mm

Compare APSA2R5ETB821MHB5S with alternatives

Compare FP-2R5RE821M-R5R with alternatives