APSA2R5ELL681MHB5S vs FP-2R5RE681M-SUCG feature comparison

APSA2R5ELL681MHB5S Chemi-Con

Buy Now Datasheet

FP-2R5RE681M-SUCG FUJITSU Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP FUJITSU LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Chemi-Con
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 7 mΩ
JESD-609 Code e6 e3
Leakage Current 0.34 mA 0.425 mA
Length 11.5 mm 11.5 mm
Manufacturer Series PSA RE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 5580 mA 5600 mA
Series PSA FP(2.5 VOLT,RE)
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin/Bismuth (Sn/Bi) Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare APSA2R5ELL681MHB5S with alternatives

Compare FP-2R5RE681M-SUCG with alternatives