APSA2R5EC3681MHB5S vs FP-2R5RE681M-SUR feature comparison

APSA2R5EC3681MHB5S United Chemi-Con Inc

Buy Now Datasheet

FP-2R5RE681M-SUR FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC FUJITSU LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 7 mΩ
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 5580 mA 5600 mA
Series PSA FP(2.5 VOLT,RE)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 3
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.425 mA
Manufacturer Series RE
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare FP-2R5RE681M-SUR with alternatives