APSA100ELL271MHB5S vs APS-100ELL271MHB5S feature comparison

APSA100ELL271MHB5S Chemi-Con

Buy Now Datasheet

APS-100ELL271MHB5S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Chemi-Con Chemi-Con
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 9 mΩ 14 mΩ
JESD-609 Code e3 e3
Leakage Current 0.54 mA 0.54 mA
Length 11.5 mm 11.5 mm
Manufacturer Series PSA PS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 4710 mA 4420 mA
Series PSA PS
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature ESR MEASURED AT 100 TO 300 KHZ

Compare APSA100ELL271MHB5S with alternatives

Compare APS-100ELL271MHB5S with alternatives