APS-4R0EC5561MHB5S vs FP-4R0RE561M-R7K feature comparison

APS-4R0EC5561MHB5S United Chemi-Con Inc

Buy Now Datasheet

FP-4R0RE561M-R7K Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (SOLID POLYMER)
ESR 10 mΩ 7 mΩ
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 5230 mA 5600 mA
Series PS
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.224 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare FP-4R0RE561M-R7K with alternatives