APL590115KC-TRG vs APL550216VC-TRG feature comparison

APL590115KC-TRG American Power Devices Inc

Buy Now Datasheet

APL550216VC-TRG American Power Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANPEC ELECTRONICS CORP ANPEC ELECTRONICS CORP
Part Package Code SOIC TO-261AA
Package Description GREEN, MS-012AA, SOP-8 GREEN, PLASTIC, TO-261AA, SOT-223, 4 PIN
Pin Count 8 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.05 V 1.05 V
Dropout Voltage1-Nom 0.9 V 0.9 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e3
Length 4.9 mm 6.5 mm
Load Regulation-Max 0.006% 0.006%
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.9 A 0.5 A
Output Voltage1-Max 1.53 V 1.62 V
Output Voltage1-Min 1.47 V 1.58 V
Output Voltage1-Nom 1.5 V 1.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.8 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 1.3%
Width 3.9 mm 3.5 mm
Base Number Matches 1 1
Package Equivalence Code SOT-223

Compare APL590115KC-TRG with alternatives

Compare APL550216VC-TRG with alternatives