APL5507-A33XI-TRL vs APL5507-B33XI-TRL feature comparison

APL5507-A33XI-TRL American Power Devices Inc

Buy Now Datasheet

APL5507-B33XI-TRL American Power Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANPEC ELECTRONICS CORP ANPEC ELECTRONICS CORP
Part Package Code MSOP MSOP
Package Description SSOP, TSSOP8,.19 SSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Line Regulation-Max 0.006% 0.006%
Load Regulation-Max 0.006% 0.006%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 3 mm 3 mm
Base Number Matches 1 1

Compare APL5507-A33XI-TRL with alternatives

Compare APL5507-B33XI-TRL with alternatives