APL5505-B30XC-TR vs APL5507-A30XI-TR feature comparison

APL5505-B30XC-TR American Power Devices Inc

Buy Now Datasheet

APL5507-A30XI-TR American Power Devices Inc

Buy Now Datasheet
No No
No No
Active Active
ANPEC ELECTRONICS CORP ANPEC ELECTRONICS CORP
MSOP MSOP
SSOP, TSSOP8,.19 SSOP, TSSOP8,.19
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
0.45 V 0.45 V
0.3 V 0.3 V
6 V 6 V
6 V 6 V
2.7 V 2.7 V
S-PDSO-G8 S-PDSO-G8
e0 e0
3 mm 3 mm
0.006% 0.006%
0.006% 0.006%
1 1
1 1
8 8
125 °C 125 °C
0.5 A 0.5 A
3.06 V 3.06 V
2.94 V 2.94 V
3 V 3 V
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
TSSOP8,.19 TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
TR TR
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
YES YES
CMOS CMOS
TIN LEAD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
2% 2%
3 mm 3 mm
1 1

Compare APL5505-B30XC-TR with alternatives

Compare APL5507-A30XI-TR with alternatives